A20-OLINUXINO-LIME2-EMMC

Olimex Ltd.
Not Assigned
A20-OLINUXINO-LIME2-EMMC

Mfr.:

Description:
Development Boards & Kits - ARM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
A20
ARM Cortex A7, Mali 400
Brand: Olimex Ltd.
Dimensions: 84 mm x 60 mm
Interface Type: Ethernet, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: OLinuXino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
ECCN:
EAR99

Olimex Ltd. A20 OLinuXino Single Board Computers

Olimex A20 OLinuXino Single Board Computers are open source software and hardware, low cost Linux computers manufactured in industrial -40ºC to +85ºC and commercial 0-70ºC temperature grades. Access all CAD files and sources and reuse them for personal or commercial projects. The A20 processors are pin-to-pin compatible. Pinout tables and GPIO maps released for the A20-OLinuXino-LIME apply to the A20-OLinuXino-LIME2. Except for the 0.05" step connectors, LCD display and all the GPIOs connectors, which have a different layout compared to both A20-OLinuXino-LIME and A10-OLinuXino-LIME.
Learn More