Z14

Ohmite
588-Z14
Z14

Mfr.:

Description:
RF inductors - Leaded 44uH .68A RF CHOKE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 757,00 €
14,51 € 1.451,00 €
14,39 € 3.597,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: RF inductors - Leaded
RoHS:  
RF Plate Choke
Axial
Unshielded
44 uH
10 %
680 mA
2.6 Ohms
23 MHz
Standard
PCB Mount
50.6 mm
11.1 mm
Z
Bulk
Application: RF
Brand: Ohmite
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 11,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.