WLAR005FET

Ohmite
588-WLAR005FET
WLAR005FET

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.5W .005 ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.012

Stock:
4.012 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,10 € 11,00 €
0,851 € 21,28 €
0,769 € 76,90 €
0,679 € 169,75 €
0,596 € 298,00 €
Full Reel (Order in multiples of 1000)
0,469 € 469,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WL
Axial
5 mOhms
500 mW (1/2 W)
1 %
300 PPM / C
5.08 mm
Reel
Cut Tape
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 50 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

WL Miniature Wirewound Current Resistors

Ohmite WL Series Miniature Wirewound Current Sense Resistors offer ultra-low ohmic values for current sensing applications and are constructed of the highest quality standard (96% Alumina) ceramic core. With very low inductance (<1nH at 1MHz test), the WL Series features a resistance range from 0.010Ω to 0.100Ω. The miniature dimensions of the Ohmite WL Series Wirewound Current Sense Resistors provide a better power-to-dimension ratio.