WHB1K0FE

Ohmite
588-WHB1K0FE
WHB1K0FE

Mfr.:

Description:
Wirewound Resistors - Through Hole 1watt 1K 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,51 € 15,10 €
1,27 € 31,75 €
0,989 € 98,90 €
0,903 € 225,75 €
0,869 € 434,50 €
0,835 € 835,00 €
0,808 € 4.040,00 €
0,796 € 7.960,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1 kOhms
1 W
1 %
Axial
20 PPM / C
7 mm
3.3 mm
- 55 C
+ 150 C
WH/WN
Bulk
Brand: Ohmite
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Miniature Molded Wirewound
Unit Weight: 296 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8532249000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WH/WN Miniature Molded Wirewound Resistors

Ohmite WH/WN Miniature Molded Wirewound Resistors feature a resistance range of 0.10kΩ to 50KΩ, an epoxy molding compound encapsulation, and are designed to meet MIL-R-26F and MIL-STD-202 standard requirements. The WH components are the precision series while the WN devices are the Aryton Perry Winding Non-Inductive series with a <1nH inductance at 1MHz. These resistors are ideal for precision applications where costs are sensitive, such as office and lab environments.