WHA750FE

Ohmite
588-WHA750FE
WHA750FE

Mfr.:

Description:
Wirewound Resistors - Through Hole .5watt 750ohm 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 109,00 €
0,937 € 234,25 €
0,869 € 434,50 €
0,809 € 809,00 €
0,761 € 3.805,00 €
0,737 € 7.370,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
750 Ohms
500 mW (1/2 W)
1 %
Axial
20 PPM / C
5.1 mm
2.5 mm
- 55 C
+ 150 C
WH/WN
Bulk
Brand: Ohmite
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Miniature Molded Wirewound
Unit Weight: 216 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8533210080
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WH/WN Miniature Molded Wirewound Resistors

Ohmite WH/WN Miniature Molded Wirewound Resistors feature a resistance range of 0.10kΩ to 50KΩ, an epoxy molding compound encapsulation, and are designed to meet MIL-R-26F and MIL-STD-202 standard requirements. The WH components are the precision series while the WN devices are the Aryton Perry Winding Non-Inductive series with a <1nH inductance at 1MHz. These resistors are ideal for precision applications where costs are sensitive, such as office and lab environments.