WFH330L5K0JE

Ohmite
588-WFH330L5K0JE
WFH330L5K0JE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 330watt 5K 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,08 € 2.004,00 €
36,59 € 3.659,00 €
36,47 € 9.117,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
5 kOhms
330 W
1.2 kV
5 %
Solder Lug
150 PPM / C
280 mm
51 mm
12.6 mm
0 C
+ 300 C
WFH
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DN
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

WFH Aluminum Housed Wirewound Power Resistors

Ohmite WFH Aluminum Housed Wirewound Power Resistors utilize Ohmite's flat core winding technology. This technology allows for wire-wound heat sinkable resistors to have a very low profile and superior thermal transfer characteristics when compared to conventional aluminum housed wire-wound resistors. The WFH Aluminum Housed Wirewound Power Resistors offer solder, wire, and "Fast-On" terminations, power ratings from 90W to 330W, a resistance range from 0.22Ω to 39KΩ, and custom wire lengths. No heat sink compound is required because of a large mounting surface.