TWW20J7R5E

Ohmite
588-TWW20J7R5E
TWW20J7R5E

Mfr.:

Description:
Wirewound Resistors - Through Hole 7.5 ohm 20W 5% Ceramic Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.590

Stock:
4.590 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
1,92 € 19,20 €
1,74 € 87,00 €
1,32 € 132,00 €
1,23 € 246,00 €
1,20 € 600,00 €
1,18 € 1.180,00 €
1,06 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
7.5 Ohms
20 W
750 V
5 %
Radial
400 PPM / C
20 mm
13 mm
45 mm
- 55 C
+ 275 C
TWW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Radial Terminal Power Resistors
Unit Weight: 25,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

TWM/TWW Radial Terminal Power Resistors

Ohmite TWM/TWW Radial Terminal Power Resistors feature a tolerance of 5%, 1000VAC dielectric withstanding voltage, and a 3W to 20W power range. These resistors offer wire-wound and metal oxide materials that result in a flameproof inorganic construction. The TWM/TWW series provides significant board space savings over axial terminal products. Ohmite TWM/TWW Radial Terminal Power Resistors are ideal for low-cost commercial applications.