TWW15J15RE

Ohmite
588-TWW15J15RE
TWW15J15RE

Mfr.:

Description:
Wirewound Resistors - Through Hole 15 ohm 15W 5% Ceramic Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
1,98 € 19,80 €
1,86 € 93,00 €
1,53 € 153,00 €
1,22 € 244,00 €
1,15 € 575,00 €
1,08 € 1.080,00 €
1,04 € 2.600,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
15 Ohms
15 W
700 V
5 %
Radial
400 PPM / C
20 mm
13 mm
38 mm
- 55 C
+ 275 C
TWW
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Radial Terminal Power Resistors
Unit Weight: 20,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWM/TWW Radial Terminal Power Resistors

Ohmite TWM/TWW Radial Terminal Power Resistors feature a tolerance of 5%, 1000VAC dielectric withstanding voltage, and a 3W to 20W power range. These resistors offer wire-wound and metal oxide materials that result in a flameproof inorganic construction. The TWM/TWW series provides significant board space savings over axial terminal products. Ohmite TWM/TWW Radial Terminal Power Resistors are ideal for low-cost commercial applications.