TWM5J200E

Ohmite
588-TWM5J200E
TWM5J200E

Mfr.:

Description:
Metal Oxide Resistors 5watt 200ohm 5% Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.486

Stock:
2.486 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,721 € 7,21 €
0,569 € 14,23 €
0,466 € 46,60 €
0,414 € 103,50 €
0,376 € 188,00 €
0,368 € 368,00 €
0,301 € 1.505,00 €
0,278 € 2.780,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Oxide Resistors
RoHS:  
200 Ohms
5 W
350 V
5 %
Radial
350 PPM / C
12.5 mm
9 mm
25 mm
5 mm
- 55 C
+ 275 C
TWM
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Oxide
Type: Ceramic Housed Power Resistor
Unit Weight: 6,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.