TWM10J3K0E

Ohmite
588-TWM10J3K0E
TWM10J3K0E

Mfr.:

Description:
Metal Oxide Resistors 10watt 3K 5% Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5100   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 3.070,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Oxide Resistors
RoHS:  
3 kOhms
10 W
500 V
5 %
Radial
350 PPM / C
12.5 mm
9 mm
50 mm
5 mm
- 55 C
+ 275 C
TWM
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Metal Oxide
Type: Ceramic Housed Power Resistor
Unit Weight: 14,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.