TUW15J27RE

Ohmite
588-TUW15J27RE
TUW15J27RE

Mfr.:

Description:
Wirewound Resistors - Through Hole 15watt 27ohm 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.663

Stock:
3.663 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,429 € 4,29 €
0,428 € 10,70 €
0,426 € 119,28 €
0,422 € 236,32 €
0,406 € 454,72 €
0,391 € 1.970,64 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
27 Ohms
15 W
1 kV
5 %
Axial
350 PPM / C
49 mm
12.5 mm
11.5 mm
+ 275 C
TUW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 140
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Power Resistor
Unit Weight: 17,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99