TUW10J4R3E

Ohmite
588-TUW10J4R3E
TUW10J4R3E

Mfr.:

Description:
Wirewound Resistors - Through Hole 10watt 4.3ohm 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.022

Stock:
5.022 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,768 € 7,68 €
0,624 € 15,60 €
0,554 € 55,40 €
0,525 € 94,50 €
0,512 € 276,48 €
0,493 € 532,44 €
0,488 € 2.459,52 €
0,442 € 4.455,36 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
4.3 Ohms
10 W
750 V
5 %
Axial
400 PPM / C
49 mm
10 mm
9 mm
+ 275 C
TUW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 180
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Power Resistor
Unit Weight: 10,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99