TUW10J390E

Ohmite
588-TUW10J390E
TUW10J390E

Mfr.:

Description:
Wirewound Resistors - Through Hole 10watt 390ohm 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.056

Stock:
5.056 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,814 € 8,14 €
0,661 € 16,53 €
0,587 € 58,70 €
0,534 € 96,12 €
0,531 € 286,74 €
0,494 € 533,52 €
0,433 € 2.182,32 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
390 Ohms
10 W
750 V
5 %
Axial
350 PPM / C
49 mm
10 mm
9 mm
+ 275 C
TUW
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 180
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Power Resistor
Unit Weight: 10,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.