TSM55500RFE-TR

Ohmite
588-TSM55P500RFE-TR
TSM55500RFE-TR

Mfr.:

Description:
Thick Film Resistors - SMD 500 OHM 1% 100PPM 55W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,80 € 14,80 €
10,18 € 101,80 €
8,39 € 419,50 €
7,99 € 799,00 €
Full Reel (Order in multiples of 500)
7,80 € 3.900,00 €
7,69 € 7.690,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
55 W
1 %
100 PPM / C
- 55 C
+ 175 C
10 mm (0.394 in)
15.2 mm
0.9 mm (0.035 in)
Automotive
Brand: Ohmite
Mounting Style: PCB Mount
Product: Thick Film Resistor
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM45 & TSM55 Thick Film Resistors

Ohmite TSM45 and TSM55 Thick Film Resistors are surge-capable and offer a compact design with a low profile. These resistors exhibit excellent RF characteristics for high-speed pulse operation and a wide temperature range of -55°C to +175°C, making them suitable for use in automotive applications. Additional specifications include a low thermal resistance of under 3°C/W for excellent cooling performance and a maximum current rating of 10A. Ohmite TSM45 and TSM55 Thick Film Resistors are direct replacements for the TKH45 and TKH55 series and are suitable for snubbers, gate control, bleeders, and motor control inverters.