TP810PW100RJE

Ohmite
588-TP810PW100RJE
TP810PW100RJE

Mfr.:

Description:
Thick Film Resistors - Through Hole 10W, 100 OHM, 5% Surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,03 € 60,30 €
5,81 € 290,50 €
5,48 € 548,00 €
5,38 € 2.690,00 €
5,16 € 5.160,00 €
4,81 € 9.620,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TP
100 Ohms
10 W
5 %
100 PPM / C
0 C
+ 180 C
350 VAC, 500 VDC
25.4 mm
Radial
Tray
25.4 mm
1.27 mm
20.32 mm
Thick Film Resistors Leaded
Thick Film on Alumina Substrate
1.02 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 4,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TP High Energy Thick Film Resistors

Ohmite TP High Energy Resistors offer non-inductive performance, high power density, low inductance, and wide resistance range. As an added feature, TP High Energy Resistors provide the impulse energy capability normally associated with wirewound or composition resistors. Double-sided screen printing of pulse-tolerant thick film ink, coupled with a  sophisticated scan-cut laser trimming process, maximize the energy withstanding capabilities of the Ohmite TP High Energy Resistors.