TL104K4R0E

588-TL104K4R0E
TL104K4R0E

Mfr.:

Description:
Planar Resistors - Chassis Mount 158W 4ohm 10% High Power

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
4 Ohms
158 W
1.2 kV
10 %
Flange
250 PPM / C
104 mm
24.4 mm
25 mm
Heat Sinkable Resistor
- 40 C
+ 125 C
TL
Bulk
Brand: Ohmite
Features: Low Inductance
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL Modular Heat Sinkable Power Resistors

Ohmite TL Modular Heat Sinkable Thick Film Power Resistors are packaged with plastic insulators and quick-connect terminals in a symmetrical aluminum profile for easy heat sink mounting. The TL resistors from Ohmite offer special tapped configurations to reduce onboard component count. The efficient thermal packaging of the TL Series provides improved heat conduction to the heat sink and the resistor's self-insulating package design increases voltage withstanding characteristics when compared to traditional aluminum housings. Other TL Series features include a resistance range 0.3Ω to 4MΩ, a power range of 27W to 275W, and very low inductance. The TL resistors also offer a low profile design and an in-line mounting profile that permits easy adaptation into most heat sink systems.