TKH55P1R00FE-TR

588-TKH55P1R00FE-TR
TKH55P1R00FE-TR

Mfr.:

Description:
Thick Film Resistors - SMD 55W 1ohms 1% TO-263

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,32 € 12,32 €
8,49 € 84,90 €
6,98 € 349,00 €
6,66 € 666,00 €
Full Reel (Order in multiples of 500)
6,41 € 3.205,00 €
6,03 € 6.030,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TKH
1 Ohms
55 W
1 %
100 PPM / C
- 55 C
+ 175 C
500 V
15.2 mm (0.598 in)
10 mm (0.394 in)
0.9 mm (0.035 in)
Automotive Grade
Anti-Surge Resistors
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TKH55 SMD Thick Film Resistors

Ohmite TKH55 SMD Thick Film Resistors feature a thick-film construction designed to replace TO-263 packages. The resistors offer a 55W rated power, low 3°C/W thermal resistance, and a 2.65pF typical capacitance rating. The Ohmite TKH55 SMD Thick Film Resistors provide a surface-mount design capable of high wattage dissipation. The TKH55 series enables non-inductive performance, ideal for snubber, motor control inverter, photovoltaic, and other applications. The resistors are RoHS compliant and operate within a -55°C to +175°C temperature range.