TGHMV1R00JE

Ohmite
588-TGHMV1R00JE
TGHMV1R00JE

Mfr.:

Description:
Planar Resistors - Chassis Mount 1 ohm 5% 300 W Quick Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,35 € 40,35 €
30,04 € 300,40 €
29,82 € 894,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
1 Ohms
300 W
5 %
Quick Connect
100 PPM / C
- 55 C
+ 175 C
SOT-227-2
TGHM
Tray
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 18,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGHM 300W Quick-Connect High-Power Resistors

Ohmite TGHM 300W Quick-Connect High-Power Resistors feature a low profile compared to standard SOT-227 packaging and Quick-Connect terminations for easy wired connections. Ohmite TGHM is a high-density, vibration-proof resistor with a 300W power rating and 2000V withstanding voltage. Ohmite TGHM is designed for use in automotive electronics, power supplies, pulse generators, theater audio equipment, and more.