TGHMV10K0JE

Ohmite
588-TGHMV10K0JE
TGHMV10K0JE

Mfr.:

Description:
Planar Resistors - Chassis Mount 10K ohm 5% 300 W Quick Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,70 € 50,70 €
33,38 € 333,80 €
32,54 € 976,20 €
31,60 € 1.580,00 €
28,53 € 2.853,00 €
27,75 € 6.937,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
10 kOhms
300 W
5 %
Quick Connect
100 PPM / C
- 55 C
+ 175 C
SOT-227-2
TGHM
Tray
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 18,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGHM 300W Quick-Connect High-Power Resistors

Ohmite TGHM 300W Quick-Connect High-Power Resistors feature a low profile compared to standard SOT-227 packaging and Quick-Connect terminations for easy wired connections. Ohmite TGHM is a high-density, vibration-proof resistor with a 300W power rating and 2000V withstanding voltage. Ohmite TGHM is designed for use in automotive electronics, power supplies, pulse generators, theater audio equipment, and more.