TGHHV680RJE

Ohmite
588-TGHHV680RJE
TGHHV680RJE

Mfr.:

Description:
Planar Resistors 120watt 680ohm 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
160 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,32 € 38,32 €
34,18 € 341,80 €
34,17 € 1.708,50 €
33,48 € 3.348,00 €
31,79 € 7.947,50 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors
RoHS:  
680 Ohms
120 W
500 V
5 %
Screw
250 PPM / C
38.1 mm
24.9 mm
12 mm
Thick Film Power Resistor
- 55 C
+ 155 C
SOT-227-2
TGH
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 23,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

TGH SOT227 Package Thick Film Power Resistors

Ohmite TGH SOT227 Package Thick Film Power Resistors are ideally suited for high frequency and pulse-load applications. Available in 120W or 200W sizes, the Ohmite TGH Series Resistors are designed for direct mounting onto a heat sink. Popular applications include variable speed drives, power supplies, control devices, telecom, robotics, motor controls, and other switching designs.