TGHDX100RJE

Ohmite
588-TGHDX100RJE
TGHDX100RJE

Mfr.:

Description:
Planar Resistors - Chassis Mount 100W 100 OHMS 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,52 € 34,52 €
25,85 € 258,50 €
25,40 € 762,00 €
24,97 € 2.497,00 €
24,46 € 6.115,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
100 Ohms
100 W
5 %
Wire Lead
100 PPM / C
32 mm
19 mm
5.5 mm
- 55 C
+ 155 C
SOT-227-2
TGHD
Tray
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99