TGA-003

284-TGA-003
TGA-003

Mfr.:

Description:
Power Line Filters 3A, 440V Three Phase EMI Fltr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-Phase EMI/EMC Filter
440 VAC
3 A
Chassis Mount
Tab Connector
3 mA
TG
Bulk
50 Hz, 60 Hz
Brand: Ohmite
Height: 39 mm
Length: 62 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Width: 51 mm
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.