TFSSB10K0FE

Ohmite
588-TFSSB10K0FE
TFSSB10K0FE

Mfr.:

Description:
Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 9J 10K Ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,09 € 1.045,00 €
2,04 € 2.040,00 €
2,00 € 4.000,00 €
1,98 € 9.900,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
TFSS
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210090
ECCN:
EAR99

TFSS SMD Surge Resistors

Ohmite TFSS SMD Surge Resistors are designed to absorb large amounts of energy. These surge resistors are rated for .5-2W, with voltage ratings up to 11KV, and energy ratings from 6 to 55W. Ohmite TFSS SMD Surge Resistors offer non inductive performance in a surface mount package, and are suitable for a variety of applications, including power supply conversion, x-ray systems, defibrillators, and geophysical instruments.