TFSO100A10K0J

Ohmite
588-TFSO100A10K0J
TFSO100A10K0J

Mfr.:

Description:
Planar Resistors - Chassis Mount 10K OHM 5% 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,45 € 45,45 €
44,84 € 2.242,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
10 kOhms
100 W
500 VAC/DC
5 %
Screw
150 PPM / C
38 mm
25.5 mm
15.5 mm
Power Resistor
- 55 C
+ 125 C
SOT-227-2
Case
Application: Power supplies
Brand: Ohmite
Features: Low Inductance Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFSO Thick-Film Power Resistors

Ohmite TFSO Thick-Film Power Resistors are non-inductive thick-film resistors offering 100W high power density in a SOT-227 package. Available in a wide range of resistance values, the TFSO offers two possible configurations with two or four easy-to-connect terminals. These Ohmite power resistors are made from quality materials for optimum reliability and stability with very low partial discharge. TFSO resistors serve a variety of applications, including high-voltage, high-frequency, snubber resistors, and power supplies.