TFSB2K70JE

Ohmite
588-TFSB2K70JE
TFSB2K70JE

Mfr.:

Description:
Thick Film Resistors - Through Hole .5watt 2.7K 5% 9 Joules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 744,24 €
4,35 € 2.192,40 €
4,33 € 4.364,64 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TFS
2.7 kOhms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 200 C
3.5 kV
11 mm
Axial
Bulk
1.1 mm
0.5 mm
Thick Film Resistors Leaded
Surge Capable Thick Film Resistors
5.5 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 168
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99