TFSA270RJE

Ohmite
588-TFSA270RJE
TFSA270RJE

Mfr.:

Description:
Thick Film Resistors - Through Hole .5watt 270ohm 5% Surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 8,59 €
5,85 € 58,50 €
4,62 € 231,00 €
4,23 € 423,00 €
4,22 € 2.126,88 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TFS
270 Ohms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 200 C
3 kV
9 mm
Axial
Bulk
1.1 mm
0.5 mm
Thick Film Resistors Leaded
Surge Capable Thick Film Resistors
5.5 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 168
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.