TDH35PR250FE

588-TDH35PR250FE
TDH35PR250FE

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
Bulk
TDH35
250 mOhms
35 W
1 %
100 PPM / C
- 55 C
+ 170 C
TO-252-2 (DPAK)
TO-252-2 (DPAK)
10.1 mm (0.398 in)
8.6 mm (0.339 in)
4.5 mm (0.177 in)
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.