TDH35P33R0JE

Ohmite
588-TDH35P33R0JE
TDH35P33R0JE

Mfr.:

Description:
Thick Film Resistors - SMD 35watt 33ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,98 € 12,98 €
8,48 € 84,80 €
7,42 € 445,20 €
6,45 € 774,00 €
6,31 € 6.436,20 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Tube
TDH35
33 Ohms
35 W
5 %
50 PPM / C
- 55 C
+ 150 C
350 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
10.1 mm (0.398 in)
8.6 mm (0.339 in)
4.5 mm (0.177 in)
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

TDH 35W DPAK SMD Thick Film Power Resistors

Ohmite TDH 35W DPAK SMD Thick Film Power Resistors is an economical solution to intermediate power application design requirements. The TDH35 resistors' reliable thick film on alumina substrate construction can be easily heatsinked for higher power performance. These components also have a DPAK style power package for surface mounting applications, in addition to a molded case for environmental protection. The TDH components feature a resistance range from 0.05Ω to 10KΩ and operating temperature range up to +150°C.