TCH35P100RJE

Ohmite
588-TCH35P-100E
TCH35P100RJE

Mfr.:

Description:
Thick Film Resistors - Through Hole 35watt 100ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €
6,42 € 64,20 €
5,92 € 177,60 €
4,90 € 294,00 €
4,64 € 556,80 €
4,56 € 1.231,20 €
4,43 € 2.259,30 €
4,07 € 4.151,40 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TCH
100 Ohms
35 W
5 %
50 PPM / C
- 55 C
+ 175 C
350 V
9.91 mm
Radial
Tube
14.5 mm
0.86 mm
4.83 mm
Thick Film Resistors Leaded
Thick Film Power
4.06 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

TCH35 Thick Film 35W Power Resistors

Ohmite TCH35 Thick Film 35W Power Resistors are TO220 packaged devices that provide 35W of steady-state power when properly used in heat sink applications. The TCH35 resistors from Ohmite have very low inductance and are built under proprietary processes that deliver more power handling capability than any other TO220 package resistors of similar size. This series offers a resistance range from 0.1Ω to 10KΩ, a 5% resistance tolerance as standard, a single-screw heat sink mounting, and a resistance element electrically insulated from the metal heat sink mounting tab.