TBH25PR075JE

Ohmite
588-TBH25PR075JE
TBH25PR075JE

Mfr.:

Description:
Thick Film Resistors - Through Hole 25W 0.075 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 1.010,00 €
4,01 € 2.005,00 €
4,00 € 4.000,00 €
3,98 € 7.960,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TBH
75 mOhms
25 W
5 %
50 PPM / C
- 55 C
+ 150 C
350 V
10.2 mm
Radial
Tube
16 mm
0.81 mm
5.08 mm
Thick Film Resistors Leaded
Thick Film Power
4.75 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TBH25 Thick Film Power Resistors

Ohmite TBH25 25W Thick Film Power Resistors are TO220 style resistors designed for a variety of uses that require intermediate heatsinkable power at an economical price. Engineered for industrial applications, the TBH25 Series delivers reliable performance to traditional high-quality Ohmite standards. The Ohmite TBH25 Series 25W Thick Film Power Resistors feature 25W @ 25°C case temperature, non-inductive performance, and low terminal resistance. In addition, the TBH25 Series has a resistance element that is electrically insulated from the metal heat sink mounting tab. Applications include power supplies, industrial controls, automotive steering, pre-load/damping, snubber/bleeder, and current sensing.