TBH25P75R0JE

Ohmite
588-TBH25P75R0JE
TBH25P75R0JE

Mfr.:

Description:
Thick Film Resistors - Through Hole 25watt 75ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 962,50 €
3,44 € 3.440,00 €
3,29 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TBH
75 Ohms
25 W
5 %
100 PPM / C
- 55 C
+ 150 C
350 V
10.2 mm
Radial
Tube
16 mm
0.81 mm
5.08 mm
Thick Film Resistors Leaded
Thick Film Power
4.75 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TO22 POWER RESISTORS

Ohmite Series TBH RoHS compliant parts

These parts will not be compliant until approximately June
of 2006, per Ohmite. Please see line three of the
description and use the non-compliant version.



5-0106-141

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

TBH25 Thick Film Power Resistors

Ohmite TBH25 25W Thick Film Power Resistors are TO220 style resistors designed for a variety of uses that require intermediate heatsinkable power at an economical price. Engineered for industrial applications, the TBH25 Series delivers reliable performance to traditional high-quality Ohmite standards. The Ohmite TBH25 Series 25W Thick Film Power Resistors feature 25W @ 25°C case temperature, non-inductive performance, and low terminal resistance. In addition, the TBH25 Series has a resistance element that is electrically insulated from the metal heat sink mounting tab. Applications include power supplies, industrial controls, automotive steering, pre-load/damping, snubber/bleeder, and current sensing.