TAP650J50RE

Ohmite
588-TAP650J50RE
TAP650J50RE

Mfr.:

Description:
Planar Resistors - Chassis Mount 50 ohm 650W 5% Heatsink Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,25 € 4.381,25 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
50 Ohms
650 W
5 kV
5 %
Screw
150 PPM / C
52 mm
13.5 mm
58 mm
- 55 C
+ 150 C
TAP650
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP650 Heat Sinkable Planar Resistors

Ohmite TAP650 Heat Sinkable Planar Resistors provide 650W of power dissipation with proper heat sinking. These low-profile resistors are cased in a special resin-filled epoxy for high insulation resistance and dielectric strength. The resistors are designed for low inductance and capacitance values that offer stability in high wattage and pulse loading situations. These planar resistors are capable of 4KVrms and less than 10pC partial discharge. Ohmite TAP650 Heat Sinkable Planar Resistors feature a leaded design, wide resistance range, 250mm standard lead length, and ±5% to 10% resistance tolerance. These resistors provide improved heat transfer and discharge capabilities by using a high-purity ceramic metalized film on the bottom. The series is ideal for variable speed drives, power supplies, and other power and control designs.