TAP600J50RE

Ohmite
588-TAP600J50RE
TAP600J50RE

Mfr.:

Description:
Planar Resistors - Chassis Mount 600W 50 Ohms 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,32 € 3.533,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
50 Ohms
600 W
5 kV
5 %
Flange
150 PPM / C
59.2 mm
56.8 mm
31.5 mm
Heat Sinkable Resistor
- 55 C
+ 150 C
TAP600
Bulk
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAP600 Heat Sinkable Planar Resistors

Ohmite TAP600 Heat Sinkable Planar Resistors are designed for liquid or air-cooled heat sink systems. These planar resistors deliver 600W of reliable power. The TAP600 resistors feature less than 80nH inductance, 14mm minimum air distance, and 10GΩ minimum insulation resistance at 500V. Typical applications include variable speed drives, power supplies, robotics, and motor control.

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.