TAP600J40RE

Ohmite
588-TAP600J40RE
TAP600J40RE

Mfr.:

Description:
Planar Resistors - Chassis Mount
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
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,81 € 1.908,10 €
179,93 € 4.498,25 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
TAP600
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TAP600 Heat Sinkable Planar Resistors

Ohmite TAP600 Heat Sinkable Planar Resistors are designed for liquid or air-cooled heat sink systems. These planar resistors deliver 600W of reliable power. The TAP600 resistors feature less than 80nH inductance, 14mm minimum air distance, and 10GΩ minimum insulation resistance at 500V. Typical applications include variable speed drives, power supplies, robotics, and motor control.

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.