TA810PW47R0JE

Ohmite
588-TA810PW47R0JE
TA810PW47R0JE

Mfr.:

Description:
Thick Film Resistors - Through Hole 47 ohm 5% 10 W Power Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,88 € 48,80 €
4,48 € 224,00 €
4,18 € 351,12 €
4,09 € 2.061,36 €
4,04 € 4.072,32 €
4,00 € 8.064,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TA
47 Ohms
10 W
5 %
100 PPM / C
- 55 C
+ 180 C
27.56 mm
Radial
Tray
1.02 mm
25.4 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 84
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 3,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.