TA303PA2K00JE

Ohmite
588-TA303PA2K00JE
TA303PA2K00JE

Mfr.:

Description:
Thick Film Resistors - Through Hole 3watt 2K 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,06 € 20,60 €
1,88 € 94,00 €
1,50 € 150,00 €
1,47 € 882,00 €
1,44 € 1.512,00 €
1,42 € 2.982,00 €
1,40 € 7.140,00 €
10.050 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TA
2 kOhms
3 W
5 %
50 PPM / C
- 55 C
+ 180 C
12.7 mm
Radial
Tray
2.54 mm
15.24 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 150
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.