TA2K0PH5R00KE

Ohmite
588-TA2K0PH5R0KE
TA2K0PH5R00KE

Mfr.:

Description:
Planar Resistors - Chassis Mount 2000watt 5ohm 10% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,70 € 217,70 €
210,44 € 2.104,40 €
200,55 € 5.013,75 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
5 Ohms
2 kW
2 kV
10 %
Flange
250 PPM / C
76.2 mm
76.2 mm
39.31 mm
Heat Sinkable Resistor
- 55 C
+ 85 C
TAP2000
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP1000W/2000W Heat Sinkable Planar Resistors

Ohmite TAP1000W/2000W Heat Sinkable Planar Resistors deliver 1000W/2000W of continuous power at 125°C bottom case temperature. The TAP1000W/2000W resistors feature a high energy rating, low inductance, a resistor element that is electrically isolated, high dielectric strength, and a small footprint. The design creates a constant pressure to the cooling plate of approximately 300N for proper thermal flow. These resistors are ideal for variable speed drives, power supplies, control devices, robotics, motor control, and other power designs.