SM102035005JE

Ohmite
588-SM102035005JE
SM102035005JE

Mfr.:

Description:
Thick Film Resistors - Through Hole 50M ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
137
Expected 11/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
2,62 € 26,20 €
2,41 € 120,50 €
2,21 € 221,00 €
2,04 € 1.020,00 €
1,99 € 1.990,00 €
1,96 € 3.920,00 €
1,94 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
Slim-Mox
50 MOhms
1 W
5 %
25 PPM / C
- 55 C
+ 110 C
5 kV
14.73 mm
Radial
Bulk
8.64 mm
0.813 mm
10.16 mm
Thick Film Resistors Leaded
Precision Thick Film Planar
2.54 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Tradename: Slim-Mox
Unit Weight: 795 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Mox Precision Thick Film Planar

Ohmite Slim-Mox Precision Thick Film Planar provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low-temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. The Ohmite Slim-Mox Precision Thick Film Planar features a high dielectric and low outgassing epoxy coating, low noise, non-inductance, RoHS compliance, and radial terminals.