SM102031005J

588-SM102031005J
SM102031005J

Mfr.:

Description:
Thick Film Resistors - Through Hole 1/2watt 10M 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: N
Slim-Mox
10 MOhms
1 W
5 %
25 PPM / C
- 55 C
+ 110 C
5 kV
14.73 mm
Radial
Bulk
8.64 mm
0.813 mm
10.16 mm
Thick Film Resistors Leaded
Precision Thick Film Planar
2.54 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Tradename: Slim-Mox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Mox Precision Thick Film Planar

Ohmite Slim-Mox Precision Thick Film Planar provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low-temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. The Ohmite Slim-Mox Precision Thick Film Planar features a high dielectric and low outgassing epoxy coating, low noise, non-inductance, RoHS compliance, and radial terminals.