SH8518F800APEP

Ohmite
588-SH8518F800APEP
SH8518F800APEP

Mfr.:

Description:
Current Sense Resistors - Through Hole 8518 SHUNT 800A PIN Current Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
8,89 € 88,90 €
7,86 € 196,50 €
7,22 € 361,00 €
6,67 € 667,00 €
5,96 € 1.490,00 €
5,42 € 5.420,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 36,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99

SHA Precision Manganin Copper Alloy Shunts

Ohmite SHA Precision Manganin Copper Alloy Shunts support up to 1KA of rated current and use a special alloy material to withstand pulse currents several times higher than the rated current. The special heat treatment process of Ohmite SHA shunts enables a low current coefficient, providing stability in high-current applications. The SHA series offers a thermal potential of less than 0.5pV/°C to copper and has little effect on the voltage output of the mV level. The flat structure of the SHA series makes the inductance less than 3nH, creating a shunt compatible with high-frequency applications.