SH6918F700APEP

Ohmite
588-SH6918F700APEP
SH6918F700APEP

Mfr.:

Description:
Current Sense Resistors - Through Hole .00005OHM 1% 25W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,02 € 12,02 €
8,42 € 84,20 €
7,44 € 186,00 €
6,82 € 341,00 €
6,30 € 630,00 €
5,73 € 1.432,50 €
5,59 € 2.795,00 €
5,08 € 5.080,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 28,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99

SHA Precision Manganin Copper Alloy Shunts

Ohmite SHA Precision Manganin Copper Alloy Shunts support up to 1KA of rated current and use a special alloy material to withstand pulse currents several times higher than the rated current. The special heat treatment process of Ohmite SHA shunts enables a low current coefficient, providing stability in high-current applications. The SHA series offers a thermal potential of less than 0.5pV/°C to copper and has little effect on the voltage output of the mV level. The flat structure of the SHA series makes the inductance less than 3nH, creating a shunt compatible with high-frequency applications.