RWS10 R82 J TR

Ohmite
284-RWS10-0.82J
RWS10 R82 J TR

Mfr.:

Description:
Wirewound Resistors - SMD 10 Watts Wirewound SMD 820 milliohms 5% Tape Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,30 € 23,00 €
2,06 € 51,50 €
1,54 € 154,00 €
Full Reel (Order in multiples of 200)
1,51 € 302,00 €
1,47 € 588,00 €
1,45 € 1.450,00 €
1,44 € 3.456,00 €
1,43 € 7.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
820 mOhms
10 W
5 %
90 PPM / C
+ 275 C
- 55 C
RWS10
Reel
Cut Tape
MouseReel
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Molded Resistors
Height: 13 mm
Length: 28.6 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Width: 12 mm
Part # Aliases: RWS10 R82 J T&R
Unit Weight: 9,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

RWS7 & RWS10 SMD Resistors

Ohmite RWS7 and RWS10 Precision Power Wirewound SMD Resistors are designed to meet the rising power requirement for surface mount components. The RWS7 and RWS10 series resistors from Ohmite have an optimized thermal design that offers greater efficiency and improved surge capacity of up to five times for five seconds while reducing the rise of surface temperature when compared with other resistors. These RoHS-compliant PCB mount resistors have been engineered to reduce long-term thermal damage to boards and surrounding components. RWS7 and RWS10 SMD resistors are also available in a low-inductance format.