RW5S0FA20R0JET

Ohmite
588-RW5S0FA20R0JET
RW5S0FA20R0JET

Mfr.:

Description:
Wirewound Resistors - SMD 5W, 20 OHM, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,38 € 13,80 €
1,08 € 27,00 €
0,98 € 98,00 €
Full Reel (Order in multiples of 300)
0,774 € 232,20 €
0,732 € 439,20 €
0,676 € 608,40 €
0,615 € 2.952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
20 Ohms
5 W
5 %
20 PPM / C
+ 155 C
- 55 C
RW5
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Ohmite
Height: 10.31 mm
Length: 20.47 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Wirewound
Width: 9.27 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RW5 5W High Power Wirewound Resistors

Ohmite RW5 5W High Power Wirewound Resistors incorporate fins identical to a heatsink that increases the surface area of the part and allows for greater power dissipation. This unique design enables a small footprint. These 5W resistors are extremely stable with a load life drift of only 1%. A special flat has been designed into the part for pick-and-place operations. The RW5 components feature 5W power, high power density, a wide resistance range (0.1Ω to 50KΩ), a non-inductive range of 0.1Ω to 12.5KΩ, tight tolerances, and a low TCR. The RW5 5W High Power Wirewound Resistors operate within a temperature range of -55°C to +125°C with temperature coefficients of 0.1Ω to 0.99Ω at ±90ppm, 1Ω to 10Ω at ±50ppm, and 10Ω+ at ±20ppm, resistance range of 0.1Ω to 50KΩ.