RW3R5EA30R0JE

Ohmite
588-RW3R5EA30R0JE
RW3R5EA30R0JE

Mfr.:

Description:
Wirewound Resistors - SMD 3.5 watt 30ohm 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
30 Ohms
3.5 W
350 V
5 %
+ 150 C
- 55 C
RW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 6.93 mm
Length: 20.6 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Width: 6.93 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99