RW3R0DBR015JE

Ohmite
588-RW3R0DBR015JE
RW3R0DBR015JE

Mfr.:

Description:
Wirewound Resistors - SMD 3watt .015ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,39 € 5,39 €
3,70 € 37,00 €
3,63 € 181,50 €
2,40 € 240,00 €
2,38 € 476,00 €
2,36 € 1.180,00 €
2,29 € 5.725,00 €
2,27 € 11.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
15 mOhms
3 W
200 V
5 %
6327
90 PPM / C
+ 150 C
- 55 C
15970
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 5.74 mm
Length: 15.88 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 6.93 mm
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.