RW3R0DBR005JE

Ohmite
588-RW3R0DBR005JE
RW3R0DBR005JE

Mfr.:

Description:
Wirewound Resistors - SMD 3watt .005ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
2,19 € 21,90 €
2,00 € 100,00 €
1,62 € 162,00 €
1,58 € 316,00 €
1,50 € 750,00 €
1,39 € 1.390,00 €
1,25 € 6.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
5 mOhms
3 W
200 V
5 %
6327
90 PPM / C
+ 150 C
- 55 C
15970
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 5.74 mm
Length: 15.88 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 6.93 mm
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.