RW3R0DB100RJET

Ohmite
588-RW3R0DB100RJET
RW3R0DB100RJET

Mfr.:

Description:
Wirewound Resistors - SMD 100 ohm 5% 3W Wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
3,39 € 33,90 €
2,69 € 67,25 €
2,46 € 246,00 €
2,21 € 552,50 €
2,08 € 1.040,00 €
Full Reel (Order in multiples of 1000)
1,94 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
100 Ohms
3 W
200 V
5 %
20 PPM / C
+ 150 C
- 55 C
RW
Reel
Cut Tape
Brand: Ohmite
Height: 5.74 mm
Length: 15.875 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Width: 6.934 mm
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.