RW2S0DA47R0JE

Ohmite
588-RW2S0DA47R0JE
RW2S0DA47R0JE

Mfr.:

Description:
Wirewound Resistors - SMD 47 ohm 5% 2W Wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
3,04 € 30,40 €
2,72 € 136,00 €
2,38 € 238,00 €
2,30 € 460,00 €
2,18 € 1.090,00 €
2,03 € 2.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
47 Ohms
2 W
100 V
5 %
20 PPM / C
+ 150 C
- 55 C
RW
Bulk
Brand: Ohmite
Height: 5.74 mm
Length: 11.557 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 6.096 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.