RW2S0CBR240JE

Ohmite
588-RW2S0CBR240JE
RW2S0CBR240JE

Mfr.:

Description:
Wirewound Resistors - SMD 2watt .24ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
3,16 € 31,60 €
3,04 € 152,00 €
2,37 € 237,00 €
2,30 € 460,00 €
2,27 € 1.135,00 €
2,24 € 2.240,00 €
2,17 € 5.425,00 €
2,12 € 10.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
240 mOhms
2 W
100 V
5 %
4023
90 PPM / C
+ 150 C
- 55 C
10357
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 5.64 mm
Length: 10.34 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 5.74 mm
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.