RW2R0DA1R00JE

Ohmite
588-RW2R0DA1R00JE
RW2R0DA1R00JE

Mfr.:

Description:
Wirewound Resistors - SMD 2watt 1ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
3,51 € 35,10 €
2,76 € 138,00 €
2,29 € 229,00 €
2,24 € 448,00 €
2,20 € 1.100,00 €
2,17 € 2.170,00 €
2,12 € 5.300,00 €
2,09 € 10.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
1 Ohms
2 W
100 V
5 %
4624
50 PPM / C
+ 150 C
- 55 C
11660
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 5.74 mm
Length: 11.56 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 6.09 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99